AFP0804 | ||
---|---|---|
DigiKey Part Number | 1110-2881-ND | |
Manufacturer | ||
Manufacturer Product Number | AFP0804 | |
Description | MOUNT ADAPT FP PANEL 10/PKG | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Mounting Adapter FP0R Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Adapter | |
For Use With/Related Products | FP0R Series | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥377.63000 | ¥377.63 |
10 | ¥343.29800 | ¥3,432.98 |