AFC1500-US-3M | ||
---|---|---|
DigiKey Part Number | 1110-3229-ND | |
Manufacturer | ||
Manufacturer Product Number | AFC1500-US-3M | |
Description | CABLE GT-01/10/30-FP0/2/SIGMA 3M | |
Customer Reference | ||
Detailed Description | Interface Cable Assembly Panasonic FP Series 9.84' (3.00m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Circular Connector | |
Control Side Connection | Wire Leads | |
Specifications | Interface | |
Number of Positions | - | |
Length | 9.84' (3.00m) | |
For Use With/Related Products | Panasonic FP Series | |
Approval Agency | - |