UNR92A5G0L | |
---|---|
DigiKey Part Number | UNR92A5G0LTR-ND - Tape & Reel (TR) UNR92A5G0LCT-ND - Cut Tape (CT) UNR92A5G0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UNR92A5G0L |
Description | TRANS PREBIAS NPN 50V SSMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 80 mA 150 MHz 125 mW Surface Mount SSMini3-F3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 80 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 150 MHz | |
Power - Max | 125 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | SSMini3-F3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.59187 | ¥1,775.61 |
6,000 | ¥0.56586 | ¥3,395.16 |
9,000 | ¥0.48940 | ¥4,404.60 |
30,000 | ¥0.48022 | ¥14,406.60 |
75,000 | ¥0.39763 | ¥29,822.25 |
150,000 | ¥0.39152 | ¥58,728.00 |