UNR411400A | ||
---|---|---|
DigiKey Part Number | UNR411400ACT-ND - Cut Tape (CT) UNR411400ATB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | UNR411400A | |
Description | TRANS PREBIAS PNP 50V NS-B1 | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 80 MHz 300 mW Through Hole NS-B1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 80 MHz | |
Power - Max | 300 mW | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Supplier Device Package | NS-B1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.06000 | ¥1.06 |
10 | ¥0.91900 | ¥9.19 |
100 | ¥0.78290 | ¥78.29 |
500 | ¥0.71234 | ¥356.17 |