UNR221900L | ||
---|---|---|
DigiKey Part Number | UNR221900LTR-ND - Tape & Reel (TR) UNR221900LCT-ND - Cut Tape (CT) UNR221900LDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UNR221900L | |
Description | TRANS PREBIAS NPN 50V 0.1A MINI3 | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 MHz 200 mW Surface Mount Mini3-G1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 150 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | Mini3-G1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.38000 | ¥1.38 |
10 | ¥0.89400 | ¥8.94 |
100 | ¥0.64470 | ¥64.47 |
500 | ¥0.54064 | ¥270.32 |
1,000 | ¥0.50779 | ¥507.79 |