RP-SDMF08DA1 | |
---|---|
DigiKey Part Number | P17032-ND |
Manufacturer | |
Manufacturer Product Number | RP-SDMF08DA1 |
Description | MEMORY CARD SDHC 8GB CLASS 4 TLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 8GB Class 4 TLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | SDHC™ | |
Memory Size | 8GB | |
Speed | Class 4 | |
Technology | TLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |