Q831297 | ||
---|---|---|
DigiKey Part Number | 36G-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | Q831297 | |
Description | KIT POT TRIMMER 100-1M OHM 130PC | |
Customer Reference | ||
Detailed Description | Trimmer Potentiometer Kit 100 ~ 1M Ohm ±25% 0.3W Cermet 130 Pieces (13 Values - 10 Each) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Trimmer | |
Resistance (Ohms) | 100 ~ 1M | |
Resistive Material | Cermet | |
Taper | - | |
Tolerance | ±25% | |
Power (Watts) | 0.3W | |
Number of Turns | 1 | |
Quantity | 130 Pieces (13 Values - 10 Each) | |
Termination Style | PC Pins | |
Base Product Number | - |