PNZ323 | ||
---|---|---|
DigiKey Part Number | PNZ323-ND | |
Manufacturer | ||
Manufacturer Product Number | PNZ323 | |
Description | SENSOR PHOTODIODE 900NM 2DIP | |
Customer Reference | ||
Detailed Description | Photodiode 900nm 5µs 140° 2-SIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 900nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 5µs | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Dark (Typ) | 5nA | |
Active Area | - | |
Viewing Angle | 140° | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP |