MAZ302400L | ||
---|---|---|
DigiKey Part Number | MAZ302400LTR-ND - Tape & Reel (TR) MAZ302400LCT-ND - Cut Tape (CT) MAZ302400LDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAZ302400L | |
Description | DIODE ZENER 2.4V 200MW MINI3 | |
Customer Reference | ||
Detailed Description | Zener Diode 2.4 V 200 mW ±7% Surface Mount Mini3-G1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 120 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Mini3-G1 | |
Base Product Number |