MA4X19300L | ||
---|---|---|
DigiKey Part Number | MA4X19300LTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MA4X19300L | |
Description | BRIDGE RECT 1P 80V 70MA MINI4 | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 80 V Surface Mount Mini4-G1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 80 V | |
Current - Average Rectified (Io) | 70 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 70 mA | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | Mini4-G1 | |
Base Product Number |