MA27V1200L | ||
---|---|---|
DigiKey Part Number | MA27V1200LTR-ND - Tape & Reel (TR) MA27V1200LCT-ND - Cut Tape (CT) MA27V1200LDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MA27V1200L | |
Description | DIODE VARIABLE CAP 8V SSS-MINI | |
Customer Reference | ||
Detailed Description | Varactors Single 8 V Surface Mount SSSMini2-F1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 2.14pF @ 4V, 1MHz | |
Capacitance Ratio | 1.9 | |
Capacitance Ratio Condition | C1/C4 | |
Voltage - Peak Reverse (Max) | 8 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Lead | |
Supplier Device Package | SSSMini2-F1 | |
Base Product Number |