LN05201P | ||
---|---|---|
DigiKey Part Number | P397-ND | |
Manufacturer | ||
Manufacturer Product Number | LN05201P | |
Description | LED CBI 7X1.75MM 5-SEG RED VERT | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 5 Wide, SIP Red (x 5) Diffused, Tinted 4V 25mA Rectangle with Flat Top 7.00mm x 1.75mm Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red (x 5) | |
Wavelength - Peak | 700nm | |
Configuration | Bar - 5 Wide, SIP | |
Current | 25mA | |
Millicandela Rating | 4mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 7.00mm x 1.75mm | |
Voltage Rating | 4V | |
Mounting Type | Through Hole | |
Base Product Number |