LN04202P | ||
---|---|---|
DigiKey Part Number | P522-ND | |
Manufacturer | ||
Manufacturer Product Number | LN04202P | |
Description | LED CBI 5.3X1.8MM QUAD RED VERT | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Red (x 4) Diffused, Tinted 2.2V 15mA Rectangle with Flat Top 5.30mm x 1.80mm Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red (x 4) | |
Wavelength - Peak | 700nm | |
Configuration | 4 Wide | |
Current | 15mA | |
Millicandela Rating | 0.6mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.30mm x 1.80mm | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole | |
Base Product Number |