EYP-2MT102 | ||
---|---|---|
DigiKey Part Number | P10934-ND | |
Manufacturer | ||
Manufacturer Product Number | EYP-2MT102 | |
Description | TCO 50VDC 2A 102C (216F) STRAP | |
Customer Reference | ||
Detailed Description | Thermal Cutoff (TCO) AC DC 2 A 102°C (216°F) Strap | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Fuse | |
Holding Temperature | 70°C (158°F) | |
Rated Functioning Temperature | 102°C (216°F) | |
Reset Temperature | - | |
Voltage Rating - DC | 50 | |
Current Rating (Amps) | 2 A | |
Approval Agency | UL | |
Maximum Temperature Limit | 150°C (302°F) | |
Package / Case | Strap | |
Base Product Number |