EYP-2BN183 | ||
---|---|---|
DigiKey Part Number | P10927-ND | |
Manufacturer | ||
Manufacturer Product Number | EYP-2BN183 | |
Description | TCO 250VAC 2A 188C AXIAL | |
Customer Reference | ||
Detailed Description | Thermal Cutoff (TCO) AC DC Axial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Fuse | |
Holding Temperature | - | |
Rated Functioning Temperature | - | |
Reset Temperature | - | |
Approval Agency | - | |
Maximum Temperature Limit | - | |
Package / Case | Axial | |
Base Product Number |