EYG-R1116ZRSC | ||
---|---|---|
DigiKey Part Number | 10-EYG-R1116ZRSC-ND | |
Manufacturer | ||
Manufacturer Product Number | EYG-R1116ZRSC | |
Description | THERM PAD 158MMX112MM GRAY | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Gray 158.00mm x 112.00mm Rectangular | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 158.00mm x 112.00mm | |
Thickness | 0.0138" (0.350mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 28W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥343.66000 | ¥343.66 |
10 | ¥323.44900 | ¥3,234.49 |
30 | ¥303.23533 | ¥9,097.06 |
50 | ¥283.02020 | ¥14,151.01 |
100 | ¥272.91170 | ¥27,291.17 |
250 | ¥257.75048 | ¥64,437.62 |