EYG-A121802F | ||
---|---|---|
DigiKey Part Number | P19034-ND | |
Manufacturer | ||
Manufacturer Product Number | EYG-A121802F | |
Description | THERM PAD 180MMX115MM W/ADH GRAY | |
Customer Reference | ||
Detailed Description | Thermal Pad Gray 180.00mm x 115.00mm Rectangular Adhesive - One Side | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Usage | In-Plane Heat Transfer | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 180.00mm x 115.00mm | |
Thickness | 0.0008" (0.020mm) | |
Material | Graphite | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 1000W/m-K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥291.22000 | ¥291.22 |
10 | ¥274.06300 | ¥2,740.63 |
30 | ¥256.93767 | ¥7,708.13 |