EXC-X4CE600U | |
---|---|
DigiKey Part Number | P19428TR-ND - Tape & Reel (TR) P19428CT-ND - Cut Tape (CT) P19428DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-X4CE600U |
Description | CMC 100MA 2LN 60 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 60 Ohms @ 100 MHz 100mA DCR 2.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | EXC-X4CE600U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 2.4Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.026" L x 0.020" W (0.65mm x 0.50mm) | |
Height (Max) | 0.014" (0.35mm) | |
Package / Case | 0202 (0505 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
10 | ¥1.65800 | ¥16.58 |
25 | ¥1.52680 | ¥38.17 |
50 | ¥1.40100 | ¥70.05 |
100 | ¥1.23520 | ¥123.52 |
250 | ¥1.19724 | ¥299.31 |
500 | ¥1.06974 | ¥534.87 |
1,000 | ¥0.89683 | ¥896.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.89683 | ¥8,968.30 |