EXC-CET102U | ||
---|---|---|
DigiKey Part Number | P9830TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | EXC-CET102U | |
Description | FILTER LC(T) 1000PF 110MHZ SMD | |
Customer Reference | ||
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 1000pF 2 A 1807 (4518 Metric), 3 PC Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | 110MHz (Cutoff) | |
Attenuation Value | 25dB @ 65MHz ~ 200MHz | |
Resistance - Channel (Ohms) | 0.05 | |
Current | 2 A | |
Values | C = 1000pF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 50V | |
Mounting Type | Surface Mount | |
Package / Case | 1807 (4518 Metric), 3 PC Pad | |
Size / Dimension | 0.177" L x 0.071" W (4.50mm x 1.80mm) | |
Height | 0.118" (3.00mm) | |
Base Product Number |