EXB-S8V391J | |
---|---|
DigiKey Part Number | P16167TR-ND - Tape & Reel (TR) P16167CT-ND - Cut Tape (CT) P16167DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-S8V391J |
Description | RES ARRAY 4 RES 390 OHM 2009 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2009, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-S8V391J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 390 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 2009, Concave, Long Side Terminals | |
Supplier Device Package | 2009 | |
Size / Dimension | 0.200" L x 0.087" W (5.08mm x 2.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥3.61200 | ¥36.12 |
25 | ¥3.09000 | ¥77.25 |
50 | ¥2.68620 | ¥134.31 |
100 | ¥2.10420 | ¥210.42 |
250 | ¥1.92536 | ¥481.34 |
500 | ¥1.56710 | ¥783.55 |
1,000 | ¥1.24298 | ¥1,242.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.19999 | ¥2,999.97 |
5,000 | ¥1.17759 | ¥5,887.95 |
12,500 | ¥1.13103 | ¥14,137.88 |
25,000 | ¥1.10864 | ¥27,716.00 |
62,500 | ¥1.09700 | ¥68,562.50 |