EVN-DJAA03B22 | ||
---|---|---|
DigiKey Part Number | DJA22CT-ND - Cut Tape (CT) DJA22TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | EVN-DJAA03B22 | |
Description | TRIMMER 200 OHM 0.1W PC PIN TOP | |
Customer Reference | ||
Detailed Description | 200 Ohms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Resistance | 200 Ohms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±30% | |
Temperature Coefficient | - | |
Number of Turns | 1 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.264" x 0.252" Face (6.70mm x 6.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥1.85500 | ¥18.55 |
25 | ¥1.53360 | ¥38.34 |
50 | ¥1.33000 | ¥66.50 |
100 | ¥1.14930 | ¥114.93 |
250 | ¥0.94604 | ¥236.51 |