EVN-64AA00B23 | ||
---|---|---|
DigiKey Part Number | K0A23-ND | |
Manufacturer | ||
Manufacturer Product Number | EVN-64AA00B23 | |
Description | TRIMMER 2K OHM 0.1W PC PIN SIDE | |
Customer Reference | ||
Detailed Description | 2 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Ceramic 1.0 Turn Side Adjustment | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 2 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±30% | |
Temperature Coefficient | - | |
Number of Turns | 1 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Ceramic | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.335" x 0.445" Face (8.50mm x 11.30mm) |