EVM-3RSX50B53 | ||
---|---|---|
DigiKey Part Number | P3R502TR-ND - Tape & Reel (TR) P3R502CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | EVM-3RSX50B53 | |
Description | TRIMMER 5K OHM 0.15W J LEAD BOT | |
Customer Reference | ||
Detailed Description | 5 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Bottom Adjustment | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | 5 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1 | |
Adjustment Type | Bottom Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.136" x 0.122" Face (3.45mm x 3.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥5.13900 | ¥51.39 |
25 | ¥4.25240 | ¥106.31 |
50 | ¥3.67780 | ¥183.89 |
100 | ¥3.16390 | ¥316.39 |
250 | ¥2.58888 | ¥647.22 |