EVL-HFAA05A24 | ||
---|---|---|
DigiKey Part Number | P4K9203-ND | |
Manufacturer | ||
Manufacturer Product Number | EVL-HFAA05A24 | |
Description | THUMBWHEEL POT 20K OHM 0.01W TOP | |
Customer Reference | ||
Detailed Description | 20 kOhms 0.01W Through Hole Thumbwheel Potentiometer Top Adjustment | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 20 kOhms | |
Power (Watts) | 0.01W | |
Tolerance | ±20% | |
Number of Turns | 1 | |
Adjustment Type | Top Adjustment | |
Size / Dimension | Round - 0.630" Dia x 0.157" H (16.00mm x 4.00mm) | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Base Product Number |