EVE-YBCAJ008B | ||
---|---|---|
DigiKey Part Number | P17061-ND | |
Manufacturer | ||
Manufacturer Product Number | EVE-YBCAJ008B | |
Description | ROTARY ENCODER MECHANICAL 8PPR | |
Customer Reference | ||
Detailed Description | Rotary Encoder Mechanical 8 Quadrature (Incremental) Vertical | |
Datasheet | Datasheet | |
EDA/CAD Models | EVE-YBCAJ008B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 8 | |
Voltage - Supply | - | |
Actuator Type | 8mm Dia Knurled End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.19000 | ¥39.19 |
5 | ¥35.44600 | ¥177.23 |
10 | ¥33.11700 | ¥331.17 |
25 | ¥30.35600 | ¥758.90 |
40 | ¥28.32250 | ¥1,132.90 |
80 | ¥26.65338 | ¥2,132.27 |
250 | ¥24.40164 | ¥6,100.41 |
500 | ¥22.87670 | ¥11,438.35 |
1,000 | ¥21.42418 | ¥21,424.18 |