EVA-NE3R15B14 | ||
---|---|---|
DigiKey Part Number | PNE060SB-ND | |
Manufacturer | ||
Manufacturer Product Number | EVA-NE3R15B14 | |
Description | SLIDE POT 10K OHM 0.2W TOP 60MM | |
Customer Reference | ||
Detailed Description | 10 kOhms 0.2W, 1/5W Through Hole Slide Potentiometer Top Adjustment Type | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 10 kOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 60mm | |
Size / Dimension | Rectangular - 3.465" L x 0.354" W x 0.315" H (88.00mm x 9.00mm x 8.00mm) | |
Mounting Type | Through Hole |