EVA-JQLR15B14 | ||
---|---|---|
DigiKey Part Number | PJQ100SB-ND | |
Manufacturer | ||
Manufacturer Product Number | EVA-JQLR15B14 | |
Description | SLIDE POT 10K OHM 0.5W TOP 100MM | |
Customer Reference | ||
Detailed Description | 10 kOhms 0.5W, 1/2W Through Hole Slide Potentiometer Top Adjustment Type | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 100mm | |
Size / Dimension | Rectangular - 5.039" L x 0.591" W x 0.315" H (128.00mm x 15.00mm x 8.00mm) | |
Mounting Type | Through Hole |