EUMFD40V28A | ||
---|---|---|
DigiKey Part Number | P11405-ND | |
Manufacturer | ||
Manufacturer Product Number | EUMFD40V28A | |
Description | DC DC CONVERTER 28V 400W | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 16A 19V - 36V Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 19V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 16A | |
Power (Watts) | 400 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -20°C ~ 100°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | Full Brick | |
Size / Dimension | 4.83" L x 2.53" W x 0.55" H (122.6mm x 64.2mm x 13.9mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,721.09000 | ¥5,721.09 |