ESE-24CMV9T | ||
---|---|---|
DigiKey Part Number | 10-ESE-24CMV9TTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ESE-24CMV9T | |
Description | SWITCH DETECTOR SPDT 0.01A 5V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPDT Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | Mom-Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | - | |
Operating Force | 35gf | |
Release Force | - | |
Operating Position | 0.317" (8.05mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -40°C ~ 85°C | |
Electrical Life | 50,000 Cycles | |
Mechanical Life | 50,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.22794 | ¥9,683.82 |