ESE-22MH27T | ||
---|---|---|
DigiKey Part Number | 10-ESE-22MH27TTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ESE-22MH27T | |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V | |
Customer Reference | ||
Detailed Description | Switch SPST-NO Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | - | |
Operating Force | 30gf | |
Release Force | - | |
Operating Position | 0.110" (2.8mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -10°C ~ 70°C | |
Electrical Life | 50,000 Cycles | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |