ESE-20D441 | ||
---|---|---|
DigiKey Part Number | P12357S-ND | |
Manufacturer | ||
Manufacturer Product Number | ESE-20D441 | |
Description | SWITCH PUSH SPST-NO 0.1A 14V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | ESE-20D441 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 14 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.96600 | ¥99.66 |
100 | ¥8.55500 | ¥855.50 |
1,200 | ¥7.27588 | ¥8,731.06 |