ESE-20C323 | ||
---|---|---|
DigiKey Part Number | P12344S-ND | |
Manufacturer | ||
Manufacturer Product Number | ESE-20C323 | |
Description | SWITCH PUSH SPST-NO 0.1A 14V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | ESE-20C323 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 14 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥10.23700 | ¥102.37 |
100 | ¥8.78730 | ¥878.73 |
1,200 | ¥7.47399 | ¥8,968.79 |