ESE-18R11A | ||
---|---|---|
DigiKey Part Number | P14174STR-ND - Tape & Reel (TR) P14174SCT-ND - Cut Tape (CT) P14174SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESE-18R11A | |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPST-NO Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | ESE-18R11A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | J Lead | |
Ingress Protection | - | |
Features | - | |
Operating Force | 30gf | |
Release Force | - | |
Operating Position | 0.102" (2.6mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -10°C ~ 60°C | |
Electrical Life | 50,000 Cycles | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.52300 | ¥45.23 |
25 | ¥4.35440 | ¥108.86 |
100 | ¥3.76890 | ¥376.89 |
250 | ¥3.43380 | ¥858.45 |
500 | ¥3.18260 | ¥1,591.30 |
1,000 | ¥2.84758 | ¥2,847.58 |
2,500 | ¥2.69684 | ¥6,742.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.40386 | ¥12,019.30 |
10,000 | ¥2.24253 | ¥22,425.30 |