ESE-18L61A | ||
---|---|---|
DigiKey Part Number | P13363STR-ND - Tape & Reel (TR) P13363SCT-ND - Cut Tape (CT) P13363SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESE-18L61A | |
Description | SWITCH DETECTOR SPST-NC 0.01A 5V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPST-NC Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | ESE-18L61A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | J Lead | |
Ingress Protection | - | |
Features | - | |
Operating Force | 30gf | |
Release Force | - | |
Operating Position | 0.102" (2.6mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -10°C ~ 60°C | |
Electrical Life | 50,000 Cycles | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥8.38200 | ¥83.82 |
25 | ¥7.83160 | ¥195.79 |
100 | ¥6.79900 | ¥679.90 |
250 | ¥6.18724 | ¥1,546.81 |
500 | ¥5.73588 | ¥2,867.94 |
1,000 | ¥5.31703 | ¥5,317.03 |
2,500 | ¥4.83366 | ¥12,084.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.51141 | ¥22,557.05 |
10,000 | ¥4.18917 | ¥41,891.70 |