ESE-18L12D | ||
---|---|---|
DigiKey Part Number | 10-ESE-18L12DTR-ND - Tape & Reel (TR) 10-ESE-18L12DCT-ND - Cut Tape (CT) 10-ESE-18L12DDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESE-18L12D | |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPST-NO Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | - | |
Operating Force | 31gf | |
Release Force | - | |
Operating Position | 0.122" (3.1mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -10°C ~ 60°C | |
Electrical Life | 50,000 Cycles | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.88000 | ¥6.88 |
10 | ¥6.62300 | ¥66.23 |
25 | ¥6.19000 | ¥154.75 |
100 | ¥5.37480 | ¥537.48 |
250 | ¥4.89080 | ¥1,222.70 |
500 | ¥4.53418 | ¥2,267.09 |
1,000 | ¥4.20303 | ¥4,203.03 |
2,500 | ¥3.82094 | ¥9,552.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.56386 | ¥17,819.30 |
10,000 | ¥3.30930 | ¥33,093.00 |