ESE-11MH2T | ||
---|---|---|
DigiKey Part Number | P8098STR-ND - Tape & Reel (TR) P8098SCT-ND - Cut Tape (CT) P8098SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESE-11MH2T | |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPST-NO Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | ESE-11MH2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Overtravel Plunger | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Operating Force | 35gf | |
Release Force | - | |
Operating Position | 0.132" (3.35mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -10°C ~ 70°C | |
Electrical Life | 50,000 Cycles | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.57900 | ¥35.79 |
25 | ¥3.37240 | ¥84.31 |
100 | ¥2.92750 | ¥292.75 |
250 | ¥2.65588 | ¥663.97 |
500 | ¥2.47068 | ¥1,235.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.22364 | ¥3,335.46 |
3,000 | ¥2.08777 | ¥6,263.31 |
7,500 | ¥1.93953 | ¥14,546.48 |
10,500 | ¥1.80363 | ¥18,938.12 |