ERJ-XGNJ682Y | |
---|---|
DigiKey Part Number | P6.8KAWTR-ND - Tape & Reel (TR) P6.8KAWCT-ND - Cut Tape (CT) P6.8KAWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNJ682Y |
Description | RES 6.8K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNJ682Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥0.73900 | ¥7.39 |
50 | ¥0.49580 | ¥24.79 |
100 | ¥0.42360 | ¥42.36 |
500 | ¥0.30376 | ¥151.88 |
1,000 | ¥0.26731 | ¥267.31 |
5,000 | ¥0.20490 | ¥1,024.50 |
10,000 | ¥0.18514 | ¥1,851.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.16850 | ¥3,370.00 |
40,000 | ¥0.16018 | ¥6,407.20 |
60,000 | ¥0.15082 | ¥9,049.20 |
100,000 | ¥0.14042 | ¥14,042.00 |