ERJ-XGNF2703Y | |
---|---|
DigiKey Part Number | 10-ERJ-XGNF2703YTR-ND - Tape & Reel (TR) 10-ERJ-XGNF2703YCT-ND - Cut Tape (CT) 10-ERJ-XGNF2703YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNF2703Y |
Description | RES 270K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNF2703Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.64900 | ¥6.49 |
50 | ¥0.44340 | ¥22.17 |
100 | ¥0.38090 | ¥38.09 |
500 | ¥0.27980 | ¥139.90 |
1,000 | ¥0.24786 | ¥247.86 |
5,000 | ¥0.19395 | ¥969.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.19396 | ¥3,879.20 |