ERJ-PB3D2492V | |
---|---|
DigiKey Part Number | P20440TR-ND - Tape & Reel (TR) P20440CT-ND - Cut Tape (CT) P20440DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3D2492V |
Description | RES SMD 24.9K OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3D2492V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.19000 | ¥11.90 |
25 | ¥0.91280 | ¥22.82 |
50 | ¥0.66180 | ¥33.09 |
100 | ¥0.46550 | ¥46.55 |
250 | ¥0.37668 | ¥94.17 |
500 | ¥0.29686 | ¥148.43 |
1,000 | ¥0.20549 | ¥205.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.17124 | ¥856.20 |
10,000 | ¥0.15982 | ¥1,598.20 |
25,000 | ¥0.15183 | ¥3,795.75 |
50,000 | ¥0.14875 | ¥7,437.50 |
125,000 | ¥0.14555 | ¥18,193.75 |