ERJ-PB3B5102V | |
---|---|
DigiKey Part Number | P20166TR-ND - Tape & Reel (TR) P20166CT-ND - Cut Tape (CT) P20166DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3B5102V |
Description | RES SMD 51K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3B5102V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.69100 | ¥16.91 |
25 | ¥1.29040 | ¥32.26 |
50 | ¥0.93760 | ¥46.88 |
100 | ¥0.65930 | ¥65.93 |
250 | ¥0.53300 | ¥133.25 |
500 | ¥0.41986 | ¥209.93 |
1,000 | ¥0.29071 | ¥290.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.24227 | ¥1,211.35 |
10,000 | ¥0.22612 | ¥2,261.20 |
25,000 | ¥0.21481 | ¥5,370.25 |
50,000 | ¥0.21045 | ¥10,522.50 |
125,000 | ¥0.20593 | ¥25,741.25 |