ERJ-M1WTJ2M0U | ||
---|---|---|
DigiKey Part Number | P2.0TTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ERJ-M1WTJ2M0U | |
Description | RES 0.002 OHM 5% 1W 2512 | |
Customer Reference | ||
Detailed Description | 2 mOhms ±5% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | ERJ-M1WTJ2M0U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 50/ +150ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |