ERJ-L14UJ20MU | ||
---|---|---|
DigiKey Part Number | ERJ-L14UJ20MU-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ERJ-L14UJ20MU | |
Description | RES 0.02 OHM 5% 1/3W 1210 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 20 mOhms ±5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | ERJ-L14UJ20MU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.70540 | ¥3,527.00 |