ERJ-L14UF25MU | ||
---|---|---|
DigiKey Part Number | P25NATR-ND - Tape & Reel (TR) P25NACT-ND - Cut Tape (CT) P25NADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERJ-L14UF25MU | |
Description | RES 0.025 OHM 1% 1/3W 1210 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 25 mOhms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | ERJ-L14UF25MU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.02900 | ¥30.29 |
25 | ¥2.51200 | ¥62.80 |
50 | ¥2.12620 | ¥106.31 |
100 | ¥1.59180 | ¥159.18 |
250 | ¥1.41760 | ¥354.40 |
500 | ¥1.15982 | ¥579.91 |
1,000 | ¥0.90204 | ¥902.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.85694 | ¥4,284.70 |
10,000 | ¥0.82151 | ¥8,215.10 |
25,000 | ¥0.80540 | ¥20,135.00 |
50,000 | ¥0.79767 | ¥39,883.50 |