ERJ-8BWFR020V | ||
---|---|---|
DigiKey Part Number | P.020AUTR-ND - Tape & Reel (TR) P.020AUCT-ND - Cut Tape (CT) P.020AUDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERJ-8BWFR020V | |
Description | RES 0.02 OHM 1% 1W 1206 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | ERJ-8BWFR020V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥4.47400 | ¥44.74 |
50 | ¥3.21640 | ¥160.82 |
100 | ¥2.82070 | ¥282.07 |
500 | ¥2.16218 | ¥1,081.09 |
1,000 | ¥1.95366 | ¥1,953.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.59143 | ¥7,957.15 |
10,000 | ¥1.48168 | ¥14,816.80 |
25,000 | ¥1.37193 | ¥34,298.25 |