ERJ-6LWJR009V | ||
---|---|---|
DigiKey Part Number | P19195TR-ND - Tape & Reel (TR) P19195CT-ND - Cut Tape (CT) P19195DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERJ-6LWJR009V | |
Description | RES 0.009 OHM 5% 1/2W 0805 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 9 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | ERJ-6LWJR009V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.23300 | ¥22.33 |
25 | ¥1.78960 | ¥44.74 |
50 | ¥1.32820 | ¥66.41 |
100 | ¥0.93670 | ¥93.67 |
250 | ¥0.83472 | ¥208.68 |
500 | ¥0.71552 | ¥357.76 |
1,000 | ¥0.54518 | ¥545.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.46004 | ¥2,300.20 |
10,000 | ¥0.44981 | ¥4,498.10 |
25,000 | ¥0.43447 | ¥10,861.75 |
50,000 | ¥0.42595 | ¥21,297.50 |
125,000 | ¥0.42186 | ¥52,732.50 |