ERJ-6LWFR007V | |
---|---|
DigiKey Part Number | P19185TR-ND - Tape & Reel (TR) P19185CT-ND - Cut Tape (CT) P19185DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6LWFR007V |
Description | RES 0.007 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6LWFR007V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.30700 | ¥23.07 |
25 | ¥1.85200 | ¥46.30 |
50 | ¥1.37580 | ¥68.79 |
100 | ¥0.96950 | ¥96.95 |
250 | ¥0.86396 | ¥215.99 |
500 | ¥0.74048 | ¥370.24 |
1,000 | ¥0.62079 | ¥620.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.62082 | ¥3,104.10 |