ERJ-6DSJR10V | |
---|---|
DigiKey Part Number | P19260TR-ND - Tape & Reel (TR) P19260CT-ND - Cut Tape (CT) P19260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DSJR10V |
Description | RES 0.1 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DSJR10V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.19200 | ¥21.92 |
25 | ¥1.67800 | ¥41.95 |
50 | ¥1.21660 | ¥60.83 |
100 | ¥0.85540 | ¥85.54 |
250 | ¥0.69188 | ¥172.97 |
500 | ¥0.54526 | ¥272.63 |
1,000 | ¥0.37747 | ¥377.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.31455 | ¥1,572.75 |
10,000 | ¥0.29358 | ¥2,935.80 |
25,000 | ¥0.27890 | ¥6,972.50 |
50,000 | ¥0.27324 | ¥13,662.00 |
125,000 | ¥0.26737 | ¥33,421.25 |