ERJ-6DSFR15V | |
---|---|
DigiKey Part Number | P19312TR-ND - Tape & Reel (TR) P19312CT-ND - Cut Tape (CT) P19312DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DSFR15V |
Description | RES 0.15 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DSFR15V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.57800 | ¥25.78 |
25 | ¥2.00640 | ¥50.16 |
50 | ¥1.47780 | ¥73.89 |
100 | ¥1.02870 | ¥102.87 |
250 | ¥0.89652 | ¥224.13 |
500 | ¥0.73922 | ¥369.61 |
1,000 | ¥0.53479 | ¥534.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.44826 | ¥2,241.30 |
10,000 | ¥0.42782 | ¥4,278.20 |
25,000 | ¥0.40988 | ¥10,247.00 |
50,000 | ¥0.40108 | ¥20,054.00 |
125,000 | ¥0.39321 | ¥49,151.25 |