ERJ-6DQJ5R1V | |
---|---|
DigiKey Part Number | P19237TR-ND - Tape & Reel (TR) P19237CT-ND - Cut Tape (CT) P19237DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DQJ5R1V |
Description | RES 5.1 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DQJ5R1V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.49400 | ¥14.94 |
25 | ¥1.14280 | ¥28.57 |
50 | ¥0.82920 | ¥41.46 |
100 | ¥0.58290 | ¥58.29 |
250 | ¥0.47156 | ¥117.89 |
500 | ¥0.37156 | ¥185.78 |
1,000 | ¥0.25720 | ¥257.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.21435 | ¥1,071.75 |
10,000 | ¥0.20006 | ¥2,000.60 |
25,000 | ¥0.19006 | ¥4,751.50 |
50,000 | ¥0.18620 | ¥9,310.00 |
125,000 | ¥0.18220 | ¥22,775.00 |