ERJ-6DQF2R0V | |
---|---|
DigiKey Part Number | 10-ERJ-6DQF2R0VTR-ND - Tape & Reel (TR) 10-ERJ-6DQF2R0VCT-ND - Cut Tape (CT) 10-ERJ-6DQF2R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DQF2R0V |
Description | RES 2 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DQF2R0V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.23300 | ¥22.33 |
25 | ¥1.71080 | ¥42.77 |
50 | ¥1.24140 | ¥62.07 |
100 | ¥0.87270 | ¥87.27 |
250 | ¥0.70604 | ¥176.51 |
500 | ¥0.55630 | ¥278.15 |
1,000 | ¥0.38513 | ¥385.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.32091 | ¥1,604.55 |
10,000 | ¥0.29952 | ¥2,995.20 |
25,000 | ¥0.28454 | ¥7,113.50 |
50,000 | ¥0.27876 | ¥13,938.00 |
125,000 | ¥0.27277 | ¥34,096.25 |